

RCCB
4
B
0.03 A
40 A
40 A
Electronic devices for applications in the home and commercial applications
10 kA
1 pc(s)
400 V AC
70 mm
Yes
DIN rail
AC
70.5 mm
40 A
400 V
440 V
4
0.03 A
B
FALSE
10 kA
0.25 kA
2
4
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-50 °C
TRUE
4 kV
not relevant
Datasheet 2498799 Eaton 300976 PXF-40/4/003-Bfq RCCB B 4-pin 40 A 0.03 A 400 V AC
User & Safety Instructions 2498799 Eaton 300976 PXF-40/4/003-Bfq RCCB B 4-pin 40 A 0.03 A 400 V AC