• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 300982 PXF-63/4/03-S/Bfq RCCB B 4-pin 63 A 0.3 A 400 V AC

Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Type

Switchgear for domestic and commercial applications

Switch-off capacity

10 kA

Content

1 pc(s)

Nominal voltage

400 V AC

Width

70 mm

RoHS-compliant

Yes

DIN rail

AC

70.5 mm

63 A

400 V

440 V

4

0.3 A

B

TRUE

10 kA

5 kA

2

4

FALSE

7035

FALSE

50 Hz

IP20

1.5-35 mm²

1.5-16 mm²

TRUE

-25-50 °C

TRUE

4 kV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2498803 Eaton 300982 PXF-63/4/03-S/Bfq RCCB B 4-pin 63 A 0.3 A 400 V AC

Description

Compact residual current circuit breaker PXF, 4-pin for wide range of applications.

This text is machine translated.

What kind of RCCBs are you looking for?