• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 3P Ellipse 700 IEC UPS 700 VA

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eaton 3P Ellipse 700 IEC UPS 700 VA

  • Standby (Offline)
  • 0.7 kVA 420 W
  • Waveform: Step by step
  • 4 AC outputs
  • 12 V/18 V/7 Ah
  • Tower black
  • This text is machine translated.

Technical specifications

  • Number of AC outputs: 4 AC outputs
Product type

UPS

Nominal power

700 VA

No. of outputs

4 x

Type

3P Ellipse 700 IEC

Width

81 mm

Height

263 mm

Depth

235 mm

Weight

3.7 kg

Factory colour

Black

Screen size diagonal (inches)

0 inch

Case type

Tower

Battery capacity

7 Ah

Battery voltage

12 V

Max. operating noise

25 dB

420 W

Nominal load efficiency

97 %

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Output power factor

0.6

Relative humidity

0 - 95 %

Power consumption (average operating)

13 W

Output power capacity

0.7 kVA

Rack mount kit

no

Auto shut-off

no

Efficiency (ECO mode)

97 %

#####Konformität von Elektro- und Elektronik-Altgeräten (WEEE)

yes

Surge protection

yes

Input operation voltage (max)

284 V

Input operation voltage (min)

161 V

Output operation voltage (min)

161 V

Output operation voltage (max)

284 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773641 Eaton 3P Ellipse 700 IEC UPS 700 VA

What kind of UPSs are you looking for?