• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 5PX 3000i RT2U UPS 3000 VA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS

Nominal power

3000 VA

No. of outputs

9 x

Output

IEC C13 socket

Features

LCD

Type

5PX 3000i RT2U

Width

44.1 cm

Height

8.6 cm

Depth

64.7 cm

Weight

38.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107548 Eaton 5PX 3000i RT2U UPS 3000 VA

What kind of UPSs are you looking for?