• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 9PXEBM72RT2U Compatible with (UPS): Eaton 9PX

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" UPS battery pack

Compatible with

Eaton 9PX

Width

440 mm

Height

86 mm

Depth

605 mm

Weight

39.2 kg

Technology

Lead

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362736 Eaton 9PXEBM72RT2U Compatible with (UPS): Eaton 9PX

Description

Battery extension module for 9PX models

This text is machine translated.