1/4
19" UPS
6000 VA
7 x
7
7
Terminal strip
Alarm
USB port
LCD
Serial port
Network interface card
Relay card
Switching module
11 min
4 min
Mains outlets
9SX6KIRT
130 mm
440 mm
685 mm
48 kg
Black
24 inch
1 x
90 A
45 dB
5400 W
98 %
yes
0 - 40 °C
6 kVA
11 min
1
5 %
2 %
yes
276 V
100 V
200 V
240 V
Datasheet 2362717 Eaton 9SX6KIRT 19" UPS 6000 VA
User & Safety Instructions 2362717 Eaton 9SX6KIRT 19" UPS 6000 VA