• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CCP2-3-60CF CCP2-3-60CF Switch disconnector fuse 3-pin 60 A 600 V

1/2
Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
60 A
Nominal current
60 A
Content
2 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 432.50 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switch disconnector fuse

Number of pins

3

Nominal current - rounded value

60 A

Nominal current

60 A

Content

2 pc(s)

Nominal voltage

600 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622550 Eaton CCP2-3-60CF CCP2-3-60CF Switch disconnector fuse 3-pin 60 A 600 V

Information

Information 2622550 Eaton CCP2-3-60CF CCP2-3-60CF Switch disconnector fuse 3-pin 60 A 600 V

Description

Eaton Bussmann CCP UL98 Series Fuse, Finger Safe, Lock-On Device, 600 VAC, 125 VDC, 225 A, UL98 fuse, three-pole, 200 kA - CCP2-3-60CF

This text is machine translated.

More interesting products

(*All information is plus legal VAT)