• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DXE-EXT-SET Eaton DX

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Can be used for DE 1 speed starter
  • Operating temperature: -10 °C - +50 °C
Product type

Configuration module

Compatible with

Eaton DX

Manufacturer part #

174621

Type

DXE-EXT-SET

Height

38 mm

Length

34 mm

Width

43 mm

Depth

34 mm

IP20

Type

Plug module

Extension module

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1343644 Eaton DXE-EXT-SET Eaton DX

User & Safety Instructions

User & Safety Instructions 1343644 Eaton DXE-EXT-SET Eaton DX

Information

Information 1343644 Eaton DXE-EXT-SET Eaton DX

Information 1343644 Eaton DXE-EXT-SET Eaton DX

Description

Configuration module to configure ramp time, motor protection, control terminal function for speed starter EN 1.

This text is machine translated.