• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EASY-E4-DC-12TCX1P 197507 Relay

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of digital outputs: 4
  • Number of hardware interfaces Industrial Ethernet: 1
  • Number of HW interfaces other: 1
  • Expandable: Yes
  • Expansion device: No.
  • Front installation possible: Yes
  • Basic unit: Yes
  • With relay output: No.
  • Switching current: 0.5 A
Product type

Relay

Type

EASY-E4-DC-12TCX1P

No. of analogue inputs

4

No. of digital inputs (max.)

8

No. of inputs (max.)

8

No. of outputs (max.)

4

No. of relay outputs (max.)

0

No. of transistor outputs (max.)

4

Type

Control relay

Min. operating voltage

20.4 V DC

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Height

90 mm

Length

58 mm

Width

71.5 mm

IP20

Dim

(L x W x H) 58 x 71.5 x 90 mm

Display

No

Manufacturer part #

197507

Connection

Push-in

Fitting type (details)

Mounting rail;Wall/direct mounting

Real-time clock

Yes

Week/year timer

Yes

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306779 Eaton EASY-E4-DC-12TCX1P 197507 Relay

User & Safety Instructions

User & Safety Instructions 2306779 Eaton EASY-E4-DC-12TCX1P 197507 Relay

More interesting products

(*All information is plus legal VAT)