• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EASY-E4-DC-SIM 199382 I/O card 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Input and output simulator for EASY-E4-DC-12TX1 and EASY-E4-UC-12RX1

  • EASY-E4-DC-SIM
  • This text is machine translated.

Technical specifications

Product type

I/O card

Type

EASY-E4-DC-SIM

No. of analogue inputs

0

No. of analogue outputs

0

No. of digital inputs (max.)

8

No. of inputs (max.)

4

No. of outputs (max.)

4

Operating voltage

24 V DC

Height

112 mm

Length

94 mm

Width

86 mm

Dim

(L x W x H) 94 x 86 x 112 mm

Manufacturer part #

199382

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2909351 Eaton EASY-E4-DC-SIM 199382 I/O card 24 V DC

User & Safety Instructions

User & Safety Instructions 2909351 Eaton EASY-E4-DC-SIM 199382 I/O card 24 V DC

Description

System requirements

  • EASY E4 BASIC DEVICE EASY-E4-DC-12TX1 OR EASY-E4-UC-12RX1

More interesting products

(*All information is plus legal VAT)