Eaton EVBAF132A Power Distribution Unit (PDU) 24 AC Outputs 22.5U Black
Provides the high-security power distribution and business continuity that are so important in today's data centers
Easily deploy into a single data center or a global multi-site project—saving time, reducing costs, and simplifying power management
Cyber safety standards UL 2900-1 and IEC 62443-4-4
Hohem containment sockets designed to securely connect standard power cables and support P-lock power cables
Sharing power between two network modules PDUs ensures continuous access to PDU data and sensors
Network cascading, connecting up to 32 PDUs via a network loop
Technical specifications
Rack capacity: 22.5U
Number of AC outputs: 24 AC outputs
Product type
Power strip
Factory colour
Black
Cable length
3 m
Material (details)
Aluminium
Type
Single phase
Load (max.)
32 A
7400 W
UKCA
yes
Operating temperature (T-T)
0 - 60 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740321 Eaton EATON PDU G4 BA 0U 309 32A 1P EVBAF132A Power strip
Description
Eaton's Rack PDU G4 provides the high-security power distribution and business continuity that is so important in data centers. They enable you to design your PDU strategy to fit your data center environment and your needs. This series offers step-by-step features and benefits - each subsequent version with extended possibilities. The basic PDU G4 provides cost-effective, reliable power distribution with a secure, built-in high-hold system that holds standard power cables and a C39 socket that combines C13 and C19 connectors. The dosed input G4 PDU streamlines power management and promotes efficient operation by simplifying load balancing and preventing overloading. Advanced control functions at the output level are combined with the power quality measurement functions of the Metered Input PDU. The Managed G4 PDU includes all the functions of the switched model, but goes a step further by actively monitoring and measuring important power quality factors such as voltage, current and power consumption at the output level.
Eaton's Rack PDU G4 provides the high-security power distribution and business continuity that is so important in data centers. They enable you to design your PDU strategy to fit your data center environment and your needs. This series offers step-by-step features and benefits - each subsequent version with extended possibilities. The basic PDU G4 provides cost-effective, reliable power distribution with a secure, built-in high-hold system that holds standard power cables and a C39 socket that combines C13 and C19 connectors. The dosed input G4 PDU streamlines power management and promotes efficient operation by simplifying load balancing and preventing overloading. Advanced control functions at the output level are combined with the power quality measurement functions of the Metered Input PDU. The Managed G4 PDU includes all the functions of the switched model, but goes a step further by actively monitoring and measuring important power quality factors such as voltage, current and power consumption at the output level.