• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EL800USBIEC UPS system 800 VA

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eaton Ellipse ECO 800 USB IEC - 800/500 (VA/Watt) UPS

  • Combination of UPS, lightning protection and 4/8 IEC / DIN SCHUKO socket outlets
  • 500-800VA 3x surge protection + battery backup, 1x surge protection only
  • 1200-1600VA 4x surge protection + battery backup, 4x surge protection only
  • Symbol image for Eaton EL800USBIEC UPS system 800 VA

Technical specifications

  • Insurance coverage: Unlimited
Product type

UPS system

Nominal power

800 VA

No. of outputs

4 x

with surge protection

4

of which battery-buffered

3

Output

IEC C14 plug

Features

Alarm

USB port

Bridging time normal load

10.5 min

Bridging time, max load

6 min

Surge protection for

Mains outlets

Networks (RJ45)

ISDN (RJ45)

Type

EL800USBIEC

Width

81 mm

Height

263 mm

Depth

235 mm

Weight

3.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2362793 Eaton EL800USBIEC UPS system 800 VA

Security datasheet

Security datasheet 2362793 Eaton EL800USBIEC UPS system 800 VA

Description

Eaton ELLIPSE ECO VFD-SY-313 according to EN 62040 - Protection for professional PC applications - Application area: Low-cost power failure & surge protection for all electronic consumers, PC workplace, home computer, communication equipment, scanner, Beamer, TK-/ISDN-system

This text is machine translated.

Features

  • Data line protection for Tel/Fax/Modem, Ethernet 10/100
  • all USB models with USB interface, cable and management software on CD-ROM as well as EcoControl (master-slave functionality).

Scope of delivery

  • IEC connection cable

System requirements

  • Windows XP, Windows Vista and Windows 7, 8 & 70

What kind of UPSs are you looking for?