
Highlights & Details
LED emergency ligjht Eaton Eaton FlexiTech ED SC exit sign FT2ED4IATL18 (Wall mount, Wall surface-mount, Ceiling surface-mount, Ceiling mount)
- Eaton Flexitech emergency light
- Exit sign double-sided, 20 m
- 4 pixels (DRLU), AT, DL/BL (L')
- 1–8 hours
- This text is machine translated.
Technical specifications
- Impact strength: IK07
- Cover material: Plastic, transparent
- Housing material: Plastic
- Shape: Rectangular
- Application: Common EN 1838
- Display type: Single/double sided
- Dim
(W x H x D) 120 x 34 x 228 mm
- Product type
LED emergency ligjht
- Max. battery life
8 h
- Type
Down
Up
Left
Right
Emergency exit
- Backlit
Yes
- Weight
500 g
- Bulb type
LED (monochrome)
- Material
Plastic
- Mounting type
Wall mount
Wall surface-mount
Ceiling surface-mount
Ceiling mount
- Width
120 mm
- Height
34 mm
- Depth
228 mm
IP43
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3843463 Eaton FT2ED4IATL18 LED emergency ligjht Wall mount, Wall surface-mount, Ceiling surface-mount, Ceiling mount Down, Up, L
User & Safety Instructions
User & Safety Instructions 3843463 Eaton FT2ED4IATL18 LED emergency ligjht Wall mount, Wall surface-mount, Ceiling surface-mount, Ceiling mount Down, Up, L


