EMERGENCY STOP button, assortment: RMQ-Titan, single device, design: Palm shape, diameter: 45 mm, Lighting: unilluminated, pull release, description: tamper-proof acc. to ISO 13850/EN 418, color Mushroom head: red, color lower part: yellow, protection class: IP66, IP69K, Connection to SmartWire-DT: no, Notes: Max. Contact configuration: Four M22-(C)K01, .10 or 2 x M22-(C)K02, .20, .11, standards and regulations: IEC/EN 60947, VDE 0660
This text is machine translated.
Description
EMERGENCY STOP button, assortment: RMQ-Titan, single device, design: Palm shape, diameter: 45 mm, Lighting: unilluminated, pull release, description: tamper-proof acc. to ISO 13850/EN 418, color Mushroom head: red, color lower part: yellow, protection class: IP66, IP69K, Connection to SmartWire-DT: no, Notes: Max. Contact configuration: Four M22-(C)K01, .10 or 2 x M22-(C)K02, .20, .11, standards and regulations: IEC/EN 60947, VDE 0660