• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton LED Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED

Type

With integrated diode

Colour

Red

Mounting type

Front panel fixed

Content

1 pc(s)

Type

216558

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818936 Eaton LED Red 1 pc(s)

Description

LED element, mounting: Front mounting, connection technology: Screw terminals, rated operating voltage: Ue= 12 - 30 V AC/DC, 50/60 Hz V, rated operating current: Ie= 8 - 15 mA, power consumption: Pmax.= 0.26 W at 24 V, protection class: IP20, connection to SmartWire-DT: No, standards and regulations: IEC 60947-5-1

This text is machine translated.