
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Connection cross-sections: 0.5 - 1.5 mm2
- Number of built-in indicator lights: 1
- Lens design: Flat
- Design: Flat
- Design of the lens: Round
- Rated insulation voltage [UI]: 250 V.
- Rated surge voltage resistance [Uimp]: 4000 V AC
- Lens color: Red
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Ambient temperature -25 - +70 °C
- Front ring material: Plastic
- Packaging type
Piece
- Product type
Illuminated alerter
- Type
Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder
- Factory colour
Red
- Operating voltage
250 V
- Recess diameter
22.5 mm
n.rel.
- Dim
(Ø x H) 22.5 mm x 22.5 mm
- Front panel max.
29. 7 mm
- Content
1 pc(s)
- Width
0 mm
- Height
22.5 mm
- (Ø)
22.5 mm
- Switch/button features
+ bulb holder
IP66
IP67
IP69
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
M22-LC-R
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132820 Eaton M22-LC-R Illuminated alerter + bulb holder Red 250 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132820 Eaton M22-LC-R Illuminated alerter + bulb holder Red 250 V 1 pc(s) Piece






























