• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Indicator light RGB 12 V 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

450 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RGB Indicator light flate 8 mm IP67 12 V

  • Lens design: flat
  • Lens Color: RGB
  • Common Cathode

Our service for you

Technical specifications

Product type

Indicator light

Type

Flat head

Factory colour

RGB

Operating voltage

12 V

Recess diameter

8 mm

n.rel.

Dim

(Ø) 8 mm

Connection

Wire

Front panel max.

8 mm

Content

1 pc(s)

(Ø)

8 mm

RoHS-compliant

Yes

Switch/button features

planar

IP67

Max. temperature

+55 °C

Min. temperature

-25 °C

Type

TC-9219016

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2304754 TRU COMPONENTS Indicator light RGB 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304754 TRU COMPONENTS Indicator light RGB 12 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)