• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BVB5 Indicator light Yellow 24 V DC, 24 V AC 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Indicator light

Factory colour

Yellow

Operating voltage

24 V DC

24 V AC

Recess diameter

22.5 mm

n.rel.

Dim

(Ø x H) 2.2 cm x 47 mm

Connection

Screws

Content

1 pc(s)

Width

30 mm

Height

47 mm

Depth

54 mm

(Ø)

2.2 cm

IP66

Type

XB4BVB5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 446901 Schneider Electric XB4BVB5 Indicator light Yellow 24 V DC, 24 V AC 1 pc(s) Piece

Description

Scope of delivery

  • Mounting flange and auxiliary switch block.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

More interesting products

(*All information is plus legal VAT)