• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-PV/K01 Kill switch tamperproof 1 breaker IP66, IP69 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current for power loss specification [in]: 6 A.
  • Power loss per pole, current-dependant [PVID]: 0.11 W.
  • Connection type for auxiliary circuit: Screw connection
Packaging type

Piece

Product type

Kill switch

Switch/button features

tamperproof

Unlocking mechanism

Pull

Print motif

EMERGENCY STOP

Lighting type

None

Contact type

1 breaker

Actuating force

50 N

Factory colour

Red

Yellow

Recess diameter

22.5 mm

Functions

latch

Weight

1000 g

Button Ø

38 mm

Durability

0.1 x 106 cycles

Width

300 mm

Height

200 mm

(Ø)

38 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP66

IP69

Type

M22-PV/K01

Content

1 pc(s)

Dim

(Ø x H) 38 mm x 200 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2133539 Eaton M22-PV/K01 Kill switch tamperproof 1 breaker IP66, IP69 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)