• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton MBP3KI

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS bypass switch

Nominal power

3000 VA

Width

439 mm

Height

50 mm

Depth

76 mm

Weight

1.9 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362757 Eaton MBP3KI