
Number
Total (€ 505.00 / piece)
€ 505.00
incl. VAT
14-day return policy included
Technical specifications
- Type of connection Main circuit: Frame terminal
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as maintenance/repair switch: Yes Type of actuator: Rocker arm Rated operating power: 55 kW Rated continuous current IU: 125 A Suitable for
- floor mounting: Yes Suitable for distributor installation: Yes
- Suitable for intermediate construction: Yes
- Motor drive optional: Yes
- Voltage release optional: Yes lockable: Yes
- Packaging type
Piece
- Product type
Circuit breaker
- Type
N1-125
- Type
1
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with
Eaton
- Mounting type
Fixed
- Features
+ auxiliary contact
- Connection
Clamp
IP20
- Depth
88 mm
- Width
90 mm
- Height
145 mm
- Dim
(W x H x D) 90 x 145 x 88 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
90
145 mm
88 mm
0 kW
0
0
125 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
Rocker lever
TRUE
FALSE
TRUE
55 kW
2 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
TRUE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306926 Eaton N1-125 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 90 x 145 x 88 mm Piece
User & Safety Instructions
User & Safety Instructions 2306926 Eaton N1-125 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 90 x 145 x 88 mm Piece






























