
Number
Total (€ 355.00 / piece)
€ 355.00
incl. VAT
14-day return policy included
Technical specifications
- Type of connection Main circuit: Frame terminal
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as maintenance/repair switch: Yes
- Type of actuator: Rocker arm
- rated power: 30 kW
- rated current IU: 63 A
- suitable for floor mounting: Yes
- suitable for distributor installation: Yes
- suitable for intermediate construction: Yes
- Voltage release optional: Yes
- lockable: Yes
- Product type
Circuit breaker
- Type
N1-63
- Type
1
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with
Eaton
- Mounting type
Fixed
- Features
+ auxiliary contact
- Connection
Clamp
IP20
- Depth
88 mm
- Width
90 mm
- Height
145 mm
- Dim
(W x H x D) 90 x 145 x 88 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
90
145 mm
88 mm
0 kW
0
0
63 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Frame clamp
TRUE
Rocker lever
TRUE
FALSE
TRUE
30 kW
2 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
FALSE
TRUE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306928 Eaton N1-63 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 90 x 145 x 88 mm
User & Safety Instructions
User & Safety Instructions 2306928 Eaton N1-63 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 90 x 145 x 88 mm






























