• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton N2-160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 185 x 142 mm Piece

Image similar
Product type
Circuit breaker
Connection
Screws
Packaging type
Piece
Type
N2-160
Type
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of switches: 1
  • Type as main switch: Yes
  • Type as EMERGENCY-OFF device: Yes
  • Type as maintenance/repair switch: Yes
  • Type of actuator: Rocker arm
  • rated operating power: 90 kW
  • rated continuous current IU: 160 A
  • Color: Black
  • suitable for floor mounting: Yes
  • suitable for distributor installation: Yes
  • suitable for intermediate construction: Yes
  • Motor drive optional: Yes
  • Voltage release optional: Yes
  • lockable: Yes
Packaging type

Piece

Product type

Circuit breaker

Type

N2-160

Type

2

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Connection

Screws

IP20

Depth

142 mm

Width

105 mm

Height

185 mm

Dim

(W x H x D) 105 x 185 x 142 mm

Content

1 pc(s)

RoHS-compliant

Yes

105

185 mm

142 mm

0 kW

0

0

160 A

3

690-690 V

0 kA

IP20

0

1

TRUE

FALSE

Screw connection

TRUE

Rocker lever

TRUE

FALSE

TRUE

90 kW

3.5 kA

Black

TRUE

FALSE

FALSE

TRUE

TRUE

690 V

TRUE

TRUE

Built-in device fixed built-in technique

0 A

0 kW

FALSE

0

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2306929 Eaton N2-160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 185 x 142 mm Piece

User & Safety Instructions

User & Safety Instructions 2306929 Eaton N2-160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 185 x 142 mm Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)