
Image similar
Piece
Circuit breaker
N3-400
3
3-pin
690 V AC
Eaton
Fixed
+ auxiliary contact
Screws
IP20
1 pc(s)
Yes
140
275 mm
159 mm
0 kW
0
0
400 A
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Screw connection
TRUE
Rocker lever
TRUE
FALSE
TRUE
200 kW
12 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
TRUE
TRUE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
yes
Datasheet 2306932 Eaton N3-400 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC Piece
User & Safety Instructions 2306932 Eaton N3-400 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC Piece