
Number
Total (€ 1,999.00 / piece)
€ 1,999.00
incl. VAT
14-day return policy included
Technical specifications
- Number of switches: 1
- Type as main switch: Yes
- Type as EMERGENCY-OFF device: Yes
- Type as maintenance/repair switch: Yes
- Type of actuator: Rocker arm
- rated operating power: 315 kW
- rated continuous current IU: 630 A
- Color: Black
- suitable for floor mounting: Yes
- suitable for distributor installation: Yes
- suitable for intermediate construction: Yes
- Motor drive optional: Yes
- Voltage release optional: Lockable
- : Yes
- Product type
Circuit breaker
- Type
N3-630
- Type
3
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with
Eaton
- Mounting type
Fixed
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
159 mm
- Width
140 mm
- Height
275 mm
- Dim
(W x H x D) 140 x 275 x 159 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
140
275 mm
159 mm
0 kW
0
0
3
690-690 V
0 kA
IP20
0
1
TRUE
FALSE
Screw connection
TRUE
Rocker lever
TRUE
FALSE
TRUE
315 kW
12 kA
Black
TRUE
FALSE
FALSE
TRUE
TRUE
690 V
TRUE
TRUE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
0
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306935 Eaton N3-630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 275 x 159 mm
User & Safety Instructions
User & Safety Instructions 2306935 Eaton N3-630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 275 x 159 mm






























