
Technical specifications
- Power loss per pole, current-dependant [PVID]: 0.01 W.
- Rated surge voltage resistance [Uimp] 4000 V/AC
- Mounting type: Front mounting
- Overvoltage category/pollution degree III/3
- Product type
Auxiliary switch
- Switch/button features
Recess mount
- Type
can be plugged on
- Connection
Screw terminal
- Contact type
1 maker
- Factory colour
Multicolour
- Switching voltage
250 V DC
- Switching current (min.)
1 A
- Switching current (max.)
2 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Compatible with (details)
DILM
- Content
1 pc(s)
- Type
NHI-E-10-PKZ0
Front fastening
Top mounting
None
1 A
Screw connection
0
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434268 Eaton NHI-E-10-PKZ0 Auxiliary switch Recess mount 250 V DC 2 A 1 maker 1 pc(s)
Information
Information 1434268 Eaton NHI-E-10-PKZ0 Auxiliary switch Recess mount 250 V DC 2 A 1 maker 1 pc(s)
Information 1434268 Eaton NHI-E-10-PKZ0 Auxiliary switch Recess mount 250 V DC 2 A 1 maker 1 pc(s)






















