
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Cross-section width: 8 mm
- Cross-section height: 8 mm
- Product type
Circuit breaker accessories
- Type
NZM1/2-XV6
- Depth
490 mm
- Width
8 mm
- Height
8 mm
- Dim
(W x H x D) 8 x 8 x 490 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Weight
0
490 mm
8 mm
8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306944 Eaton NZM1/2-XV6 Circuit breaker accessories 1 pc(s) (W x H x D) 8 x 8 x 490 mm
User & Safety Instructions
User & Safety Instructions 2306944 Eaton NZM1/2-XV6 Circuit breaker accessories 1 pc(s) (W x H x D) 8 x 8 x 490 mm






























