• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZM1-XHB-DA-NA Main switch 1 pc(s) Piece

Image similar
Product type
Main switch
Packaging type
Piece
Type
NZM1-XHB-DA-NA
Type
1
Compatible with
Eaton
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Lockable: Yes
  • Color: Gray
  • suitable for switch disconnectors: Yes
  • suitable for circuit breakers: Yes
  • with axis: Yes
Packaging type

Piece

Product type

Main switch

Type

NZM1-XHB-DA-NA

Type

1

Compatible with

Eaton

Content

1 pc(s)

RoHS-compliant

Yes

Grey

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

4X, 12

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2306949 Eaton NZM1-XHB-DA-NA Main switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2306949 Eaton NZM1-XHB-DA-NA Main switch 1 pc(s) Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)