• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZM1-XIPK Protective cover 1 pc(s) Piece

Image similar
Product type
Protective cover
Packaging type
Piece
Type
NZM1-XIPK
Type
1
No. of pins
3-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for number of poles: 3
Packaging type

Piece

Product type

Protective cover

Type

NZM1-XIPK

Type

1

No. of pins

3-pin

Compatible with

Eaton

Width

90 mm

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

Weight

0.06

Other

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306951 Eaton NZM1-XIPK Protective cover 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2306951 Eaton NZM1-XIPK Protective cover 1 pc(s) Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)