• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZM1-XRAV Circuit breaker accessories 1 pc(s) Piece

Image similar
Product type
Circuit breaker accessories
Packaging type
Piece
Type
NZM1-XRAV
No. of pins
3-pin
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Lockable: Yes
  • Color: Black
  • suitable for switch disconnectors: Yes
  • suitable for circuit breakers: Yes
Packaging type

Piece

Product type

Circuit breaker accessories

Type

NZM1-XRAV

No. of pins

3-pin

Content

1 pc(s)

RoHS-compliant

Yes

Black

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

4X, 12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306953 Eaton NZM1-XRAV Circuit breaker accessories 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2306953 Eaton NZM1-XRAV Circuit breaker accessories 1 pc(s) Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)