
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Lockable: Yes
- Color: Black
- suitable for switch disconnectors: Yes
- suitable for circuit breakers: Yes
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
NZM1-XTVD
- Type
1
- Compatible with
Eaton
- Width
85 mm
- Height
85 mm
- Dim
(W x H) 85 mm x 85 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Weight
0
Black
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
4X, 12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306955 Eaton NZM1-XTVD Door handle rotary actuator 1 pc(s) (W x H) 85 mm x 85 mm Piece
User & Safety Instructions
User & Safety Instructions 2306955 Eaton NZM1-XTVD Door handle rotary actuator 1 pc(s) (W x H) 85 mm x 85 mm Piece
































