• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZM1-XU208-240AC Monitoring relay 1 pc(s) Switching voltage (max.): 240 V AC Piece

Image similar
Product type
Monitoring relay
Connection
Screws
Packaging type
Piece
Type
NZM1-XU208-240AC
Control voltage (min.)
208 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for load switches: Yes
  • suitable for circuit breakers: Yes
Packaging type

Piece

Product type

Monitoring relay

Type

NZM1-XU208-240AC

Control voltage (min.)

208 V AC

Control voltage (max.)

240 V AC

Control voltage range

208 - 240 V AC

Switching voltage (max.)

240 V AC

Compatible with

Eaton

Connection

Screws

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0

FALSE

TRUE

FALSE

Screw connection

208-240 V

208-240 V

0-0 V

FALSE

FALSE

AC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306958 Eaton NZM1-XU208-240AC Monitoring relay 1 pc(s) Switching voltage (max.): 240 V AC Piece

User & Safety Instructions

User & Safety Instructions 2306958 Eaton NZM1-XU208-240AC Monitoring relay 1 pc(s) Switching voltage (max.): 240 V AC Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)