• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZM3-XTVDV Door handle rotary actuator 1 pc(s) Piece

Image similar
Product type
Door handle rotary actuator
Packaging type
Piece
Type
NZM3-XTVDV
Type
3
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lockable: Yes
  • Color: Black
  • suitable for switch disconnectors: Yes
  • suitable for circuit breakers: Yes
Packaging type

Piece

Product type

Door handle rotary actuator

Type

NZM3-XTVDV

Type

3

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Multicolour

Black

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

4X, 12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306983 Eaton NZM3-XTVDV Door handle rotary actuator 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2306983 Eaton NZM3-XTVDV Door handle rotary actuator 1 pc(s) Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)