
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
14-day return policy included
Technical specifications
- Lockable: Yes
- Color: Red
- suitable for switch disconnectors: Yes
- suitable for circuit breakers: Yes
- suitable for EMERGENCY-OFF: Yes
- Product type
Door handle rotary actuator
- Type
NZM3-XTVDVR
- Type
3
- Compatible with
Eaton
- Depth
100 mm
- Width
120 mm
- Height
230 mm
- Dim
(W x H x D) 120 x 230 x 100 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Weight
0
Red
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
4X, 12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306984 Eaton NZM3-XTVDVR Door handle rotary actuator 1 pc(s) (W x H x D) 120 x 230 x 100 mm
User & Safety Instructions
User & Safety Instructions 2306984 Eaton NZM3-XTVDVR Door handle rotary actuator 1 pc(s) (W x H x D) 120 x 230 x 100 mm






























