• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZMB1-A63 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 63 A Switching voltage (max.): 440 V AC (W x D

Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
63 A
Connection
Clamp
Type
NZMB1-A63
Amperage adjustment range (min.)
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of connection Main circuit: Frame terminal
  • Type of actuator: Rocker arm
  • Rated current IU: 63 A
  • Setting range of the instantaneous short-circuit release: 380 A - 630 A
  • DIN rail mounting optional: Yes
  • Complete unit with protection unit: Yes
  • Position of connection for main circuit: Front
Product type

Circuit breaker

Type

NZMB1-A63

Amperage adjustment range (min.)

50 A

Amperage adjustment range (max.)

63 A

Adjustment range (amperage)

50 - 63 A

No. of pins

3-pin

Switching voltage (max.)

440 V AC

Mounting type

Fixed

Connection

Clamp

IP20

Depth

84.5 mm

Width

90 mm

Dim

(W x D) 90 mm x 84.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

63 A

FALSE

3

50-63 A

0

440-440 V

14.2 W

IP20

Front side

FALSE

Frame clamp

Rocker lever

FALSE

25 kA

0-0 A

380-630 A

FALSE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306996 Eaton NZMB1-A63 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 63 A Switching voltage (max.): 440 V AC (W x D

User & Safety Instructions

User & Safety Instructions 2306996 Eaton NZMB1-A63 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 63 A Switching voltage (max.): 440 V AC (W x D

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)