
Technical specifications
- Design of the actuator: Rocker arm
- Rated continuous current IU: 300 A
- Setting range of the instantaneous short-circuit release: 2000 A - 2500 A
- DIN rail mounting optional: Yes
- Complete unit with protection unit: Yes
- Motor drive optional: Yes
- Position of the connection for main circuit: Front
- Packaging type
Piece
- Product type
Circuit breaker
- Type
NZMN2-A300
- Amperage adjustment range (min.)
300 A
- Amperage adjustment range (max.)
240 A
- Adjustment range (amperage)
300 - 240 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
300 A
FALSE
3
240-300 A
0
690-690 V
83.7 W
IP20
Front side
FALSE
Screw connection
Rocker lever
FALSE
50 kA
0-0 A
2000-2500 A
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307032 Eaton NZMN2-A300 Circuit breaker 1 pc(s) Adjustment range (amperage): 300 - 240 A Switching voltage (max.): 690 V AC Pie
User & Safety Instructions
User & Safety Instructions 2307032 Eaton NZMN2-A300 Circuit breaker 1 pc(s) Adjustment range (amperage): 300 - 240 A Switching voltage (max.): 690 V AC Pie






























