
Technical specifications
- Actuator type: Rocker arm
- Rated continuous current IU: 400 A
- Setting range of the instantaneous short-circuit release: 2400 A - 4000 A
- Complete unit with protection unit: Yes
- Motor drive optional: Yes
- Position of the connection for main circuit: Front
- Packaging type
Piece
- Product type
Circuit breaker
- Type
NZMN3-A400
- Amperage adjustment range (min.)
320 A
- Amperage adjustment range (max.)
400 A
- Adjustment range (amperage)
320 - 400 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Connection
Screws
IP20
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
400 A
FALSE
3
320-400 A
0
690-690 V
IP20
Front side
FALSE
Screw connection
Rocker lever
FALSE
50 kA
0-0 A
2400-4000 A
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307044 Eaton NZMN3-A400 Circuit breaker 1 pc(s) Adjustment range (amperage): 320 - 400 A Switching voltage (max.): 690 V AC Pie
User & Safety Instructions
User & Safety Instructions 2307044 Eaton NZMN3-A400 Circuit breaker 1 pc(s) Adjustment range (amperage): 320 - 400 A Switching voltage (max.): 690 V AC Pie






























