• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZMN3-AE250 Circuit breaker 1 pc(s) Adjustment range (amperage): 125 - 250 A Switching voltage (max.): 690 V AC

Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
250 A
Connection
Screws
Type
NZMN3-AE250
Amperage adjustment range (min.)
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,365.00 / piece)
€ 2,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the actuator: Rocker arm
  • Rated continuous current IU: 250 A
  • Setting range of the instantaneous short-circuit release: 500 A - 2750 A
  • Complete unit with protection unit: Yes
  • Motor drive optional: Yes
  • Position of the connection for main circuit: Front
Product type

Circuit breaker

Type

NZMN3-AE250

Amperage adjustment range (min.)

125 A

Amperage adjustment range (max.)

250 A

Adjustment range (amperage)

125 - 250 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Connection

Screws

IP20

Content

1 pc(s)

RoHS-compliant

Yes

0

0

250 A

FALSE

3

125-250 A

0

690-690 V

IP20

Front side

FALSE

Screw connection

Rocker lever

FALSE

50 kA

0-0 A

500-2750 A

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307047 Eaton NZMN3-AE250 Circuit breaker 1 pc(s) Adjustment range (amperage): 125 - 250 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 2307047 Eaton NZMN3-AE250 Circuit breaker 1 pc(s) Adjustment range (amperage): 125 - 250 A Switching voltage (max.): 690 V AC

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)