
Number
Total (€ 86.71 / piece)
€ 86.71
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Motor surge protector switch
- Type
3-pin
- Connection
Push-in connector
- Factory colour
Multicolour
- Switching voltage
690 V AC
- Switching current (min.)
0.25 A
- Switching current (max.)
0.4 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
75 mm
- Width
45 mm
- Height
109 mm
- Durability
0.1 x 106
- Content
1 pc(s)
- Type
PKZM0-0,4-PI
- Dim
(L x W x H) 75 x 45 x 109 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498683 Eaton PKZM0-0,4-PI Motor surge protector switch 690 V AC 0.4 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498683 Eaton PKZM0-0,4-PI Motor surge protector switch 690 V AC 0.4 A 1 pc(s)
































