
Number
Total (€ 126.04 / piece)
€ 126.04
incl. VAT
14-day return policy included
Technical specifications
- Design of the actuator: Rotary knob
- Disconnected detector available: Yes
- Rated continuous current IU: 16 A
- suitable for DIN rail mounting: Yes
- DIN rail mounting optional: Yes
- Complete unit with protection unit: Yes
- Pole no.: 3
- Product type
RCCB
- Connection
Screws
- Switching voltage
690 V
IP20
- Length
150 cm
- Width
50 mm
- Height
100 mm
- Content
1 pc(s)
- Type
PKZM0-16-T
- Dim
(L x W x H) 150 cm x 50 mm x 100 mm
- RoHS-compliant
Yes
0
0
16 A
FALSE
3
10-16 A
0
690-690 V
6 W
IP20
Other
FALSE
Screw connection
Turn button
TRUE
50 kA
0-0 A
358-358 A
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307121 Eaton PKZM0-16-T RCCB 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307121 Eaton PKZM0-16-T RCCB 690 V 1 pc(s)






























