• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton PS6D

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eaton Protection Strip - PS6D - 6 outputs

  • Optical function and protection display
  • Tel@ model with protection of the telephone/fax/modem line
  • Insurance cover (within the EU ONLY)

Technical specifications

Product type

Surge protection

Width

72 mm

Height

50 mm

Depth

480 mm

Weight

408 g

Factory colour

Black

Length

48.00000000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362743 Eaton PS6D

Description

Eaton Protection Strip - lightning and overvoltage protection for all electronic consumers - DIN-SCHUKO socket filter; with insurance cover for all connected consumers up to 20,000EUR - Application area: Office/home office/private area, TV/Hi-Fi/video/multimedia, computer and communication equipment, scanner, projector

This text is machine translated.