
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Connection cross-sections: 0.5 - 1.0 mm2
- Number of built-in indicator lights: 1
- Lens type: High
- Design: Conical
- Design of the lens: Square
- Rated insulation voltage [UI]: 250 V.
- Rated surge voltage resistance [Uimp]: 800 V AC
- Use of insulation sleeve ISH 2.8: 24 V AC/DC empfohlen50 V AC or 120 V DC compulsory, also on the free flat plug connections
- Color front ring: Black
- Lens color: Green
- Spade connector 2.8 x 0.8 mm in accordance with DIN 46244
- Female spade connector 2.8 x 0.8 mm to DIN 46247 and IEC 60760
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Ambient temperature: - 25 - 40 °C.
- Static power loss, independant of current [PVS]: 1 W.
- Front ring material: Plastic
- Product type
Illuminated alerter
- Factory colour
Green
- Operating voltage
24 V AC
- Recess diameter
16 mm
n.rel.
- Dim
(Ø x H) 16 mm x 16 mm
- Connection
CEE 7/16 CEE plug
- Front panel max.
18 mm
- Content
1 pc(s)
- Width
0 mm
- Height
16 mm
- (Ø)
16 mm
- Switch/button features
square
IP65
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Type
Q18LH-GN/WB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131907 Eaton Q18LH-GN/WB Illuminated alerter square Green 24 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131907 Eaton Q18LH-GN/WB Illuminated alerter square Green 24 V AC 1 pc(s)






























