• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SL4-PIB-EMH Alarm sounder terminal Suitable for (signal processing) SL4 series signal device

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder terminal

Suitable for

SL4 series signal device

Dim

(Ø) 40 mm

(Ø)

40 mm

Type

SL4-PIB-EMH

Factory colour

Black

Weight

0.100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188225 Eaton SL4-PIB-EMH Alarm sounder terminal Suitable for (signal processing) SL4 series signal device

User & Safety Instructions

User & Safety Instructions 1188225 Eaton SL4-PIB-EMH Alarm sounder terminal Suitable for (signal processing) SL4 series signal device

Information

Information 1188225 Eaton SL4-PIB-EMH Alarm sounder terminal Suitable for (signal processing) SL4 series signal device

Description

Diameter is 40 mm and is by IP66 protected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)