
Technical specifications
- Product type
Alarm sounder terminal
- Suitable for
SL7 series signal device
- Dim
(Ø x H) 70 mm x 105 cm
- (Ø)
70 mm
- Height
105 cm
- Length
123 cm
- Width
123 cm
- Type
SL7-CB-FW
- Factory colour
Multicolour
IP66
- Weight
0.2350 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188396 Eaton SL7-CB-FW N/A N/A Suitable for (signal processing) SL7 series signal device
User & Safety Instructions
User & Safety Instructions 1188396 Eaton SL7-CB-FW N/A N/A Suitable for (signal processing) SL7 series signal device
Information
Information 1188396 Eaton SL7-CB-FW N/A N/A Suitable for (signal processing) SL7 series signal device
Description
This text is machine translated.


























