• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 260.700.06 Alarm sounder mounting bracket Suitable for (signal processing) EvoSIGNAL

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini angle cable gland GY

  • Angle for wall mounting (cable gland)Accessories for EvoSIGNAL series (MINI)

Technical specifications

  • Mounting type: Wall mounting.
Product type

Alarm sounder mounting bracket

Suitable for

EvoSIGNAL

Dim

(Ø x H) 62 mm x 51 mm

(Ø)

62 mm

Height

51 mm

Length

67 mm

Width

62 mm

Type

260.700.06

Weight

0.04

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2147588 Werma Signaltechnik 260.700.06 Alarm sounder mounting bracket Suitable for (signal processing) EvoSIGNAL

User & Safety Instructions

User & Safety Instructions 2147588 Werma Signaltechnik 260.700.06 Alarm sounder mounting bracket Suitable for (signal processing) EvoSIGNAL

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)