Whether traveling or in the in-house workshop. The Eaxus LED torch is the perfect tool for any situation. Whether you need to illuminate your basement or a hiking company. With this lighting you are always well equipped. It is equipped with powerful 10 watt Cree T6 XML LEDs, which achieve Leuchtkraft of 800 - 1000 lumen and a luminosity of up to 500 meters.
The LED hand lamp is the perfect helper for leisure activities. Take it with you for example for camping, hiking, fishing or for night hikes. Thanks to its size of 13.6 x 3.5 cm (H x D) and a weight of just 129 g, the lamp can be stowed away well in bags, backpacks or suitcases and is immediately ready for use everywhere.
Eaxus tactical LED torch - zoom bar, 5 light modes, Cree LED, black
The hand-held spotlight has a very robust aluminum housing, which protects all internal components from external influences. The alloy has a special stability, which makes it also suitable as a striking stick for self-defense in case of an emergency.
Thanks to the hand strap as well as the non-slip grip, you can hold the lamp securely in your hand even in the rain. If it gets water, this is no problem at all - the lamp is splash-proof and can thus also be used safely in the rain.
Despite its many functions, it is light & handy thanks to its efficient construction and is therefore suitable for children as well as adults.
5 light modes & zoom function
This torch is equipped with 5 different light modes. Press the switch-on button slightly to switch the Leuchtkraft between strong, medium, weak, flashing and SOS mode. This gives you the right light intensity for every situation. If you ever get in danger, this torch can be used as a tool to draw your attention.
Zoom in or out on the light beam. Simply pull out the housing of the lamp and you can choose between a wide and a narrow but strong beam. The light thereby shines with a range of up to 500 meters and can thus illuminate entire areas and places. It is especially important to have good, super-bright lighting, especially on camping sites, at night walks or in workshops.
This text is machine translated.