• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ebara 1771031221A RIGHT 75 M Effluent sump pump 14 m³/h 8.75 m

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBARA RIGHT 75 M SUBMERSIBLE PUMP

  • Max. delivery head=8.75 m
  • Max. feed rate=14 m³/h
  • Operating voltage=230 V

Technical specifications

Product type

Effluent sump pump

Max. delivery head

8.75 m

Max. feed rate

14 m³/h

Max. discharge pressure

0.875 bar

Operating voltage

230 V

Max. size of solids

35 mm

Overload protection

Yes

IPX8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207233 Ebara 1771031221A RIGHT 75 M Effluent sump pump 14 m³/h 8.75 m

Description

Submersible pumps for dirt and waste water made of stainless steel AISI 304
The submersible pumps made of stainless steel AISI 304 are suitable for the conveyance of dirt and waste water. Among the areas of application are waste water and waste water disposal with fibrous components and solids, drying of cellars, garages and commercial objects, emptying of pump shafts and containers for dirty water, leachate and rainwater, disposal of gray water also from commercial washing machines and dishwashers, plant/apparatus construction and industrial applications.

This text is machine translated.

Features

  • Max. Immersion depth 7 m with 10 m cable length
  • Max. Medium temperature 50°C.
  • Max. Solid size 35 mm (free ball passage)
  • Number of poles: 2
  • Insulation class F
  • Protection type IPX8
  • Alternating current voltage 1~230V ± 10%
  • Pump housing AISI 304 (EN 1.4301)
  • Impeller AISI 304 (EN 1.4301)
  • Shaft AISI 303 (EN 1.4305)(Media contact part)
  • Mechanical seal
  • Coal/ceramic/NBR (motor side)
  • Silicon Carbide/Silicon Carbide/NBR (Pump Side)
  • 10 m power cable H07RN-F and safety plug
  • The alternating current version has a power capacitor and an integrated bimetal circuit breaker with automatic reset.

Scope of delivery

  • EBARA RIGHT 75 M SUBMERSIBLE PUMP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.