• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 049072140000 Relay Nominal voltage: 230 V AC Switching current (max.): 16 A 1 breaker, 1 maker 1 pc(s)

Product type
Relay
Contact type
1 breaker
1 maker
Nominal voltage
230 V AC
Switching current (max.)
16 A
Type
049072140000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Relay

Type

049072140000

Min. pick-up voltage

195 V AC

Max. pick-up voltage

244 V AC

Contact type

1 breaker

1 maker

Nominal voltage

230 V AC

Switching current (max.)

16 A

Features

+ mechanical display

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818697 Eberle 049072140000 Relay Nominal voltage: 230 V AC Switching current (max.): 16 A 1 breaker, 1 maker 1 pc(s)

Description

Installation relay, 1closer/1opener, for mounting on rail DIN-EN50 022. Suitable for use in the power supply field e.g. for controlling of storage heaters. All relays have a switch position indicator and are lead-sealable. The small width and high tensile power open a wide range of applications.

This text is machine translated.