• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 0524 61 140 510 AZT-I 524 510 Universal thermostat Surface-mount With inner scale 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

General purpose thermostat AZT

  • IP54

Technical specifications

  • Permissible ambience temperature: -20 to +40 °C
Product type

Universal thermostat

Operation type

mechanical

Max. temperature setting

35 °C

Temperature settings

5 up to 35 °C

Frost protection

No

Display

No

Remote sensor

No

Compatible with

Multi-purpose use

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 °C

Contact load capacity

2500 W

Contact current

10 A

Nighttime drop

No

Factory colour

Grey

Width

9.1 cm

Height

9.1 cm

Length

4.6 cm

IP54

Dim

(L x W x H) 4.6 x 9.1 x 9.1 cm

Type

With inner scale

Weight

250 g

Contact type

1 change-over

Min. temperature setting

5 °C

Adjustment range

5 - 35 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613105 Eberle 0524 61 140 510 AZT-I 524 510 Universal thermostat Surface-mount With inner scale 1 pc(s)

Description

To control the heating or fans in damp or dusty rooms. With control lamp "heating at".

Features

  • Contact: 1 change-over
  • Sensor NTC lined up.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)