• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ebinger 0302G Shelf trolley Brake Steel powder-coated Load capacity (max.): 150 kg Silver-grey (RAL 7001)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

2 pc(s)

Material

Steel

Load capacity

150 kg

Height

920 mm

Factory colour

Silver-grey (RAL 7001)

Wheels (Ø x W)

125 mm

No. of shelfs

2

Load area (length)

1100 mm

Load area (width)

545 mm

Weight

28 kg

Setups

Backet

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

150 kg

Load capacity (max.)

150 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363907 Ebinger 0302G Shelf trolley Brake Steel powder-coated Load capacity (max.): 150 kg Silver-grey (RAL 7001)

Description

Multi-purpose trolley-with vertical brackets floors: - 2 storey made of plastic coated chipboard. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 4 swivel castors with wheel-less solid rubber tires, Ø 125 mm. Accessories (please order separately): - 2 Radfeststeller on request at an additional cost.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.